The 127DCR2R3SLZ is a radial through hole capacitor from CDE Illinois Capacitor with a capacitance of 120F and a voltage rating of 2.3V. It has an equivalent series resistance of 35mR and a tolerance of 50%. The capacitor is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCR |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.3V |
| RoHS | Compliant |