Capacitor; Al Electrolytic; 120uF; 16VDC; 20%; Radial; 6.3mmDia.; 11mmL; 20VDC
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 127KXM016M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 2.2105R |
| Impedance | 410mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.43inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.