This 1.2mF aluminum electrolytic capacitor has a 20% tolerance and operates within a temperature range of -55°C to 125°C. It is packaged in a radial case and is available in quantities of 200. The capacitor is RoHS compliant and has a maximum operating voltage of 16V. Its seated height is 0.532inch, and the lead pitch is 0.197inch. The capacitor's ESR is 165.79mR, and its ripple current is 5.6A.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 128AVG016MGBJ technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 165.79mR |
| Height - Seated (Max) | 0.532inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.