
This aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 50V with a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 31.5mm. The capacitor is designed for through hole mounting with a lead pitch of 7.5mm. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 128KXM050M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 138.2mR |
| Height | 31.5mm |
| Impedance | 42mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 128KXM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
