CDE Illinois Capacitor 128KXM6R3M technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 332mR |
| Height | 20mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 128KXM6R3M to view detailed technical specifications.
No datasheet is available for this part.