
CDE Illinois Capacitor 128KXM6R3MLQ technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 303.9mR |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 144mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 128KXM6R3MLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
