
ILLINOIS CAPACITOR 152MWS103KT CAPACITOR POLYESTER FILM, 1500PF, 10000V, 10%, AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 152MWS103KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Length | 35mm |
| Length | 2.48inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MWS |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 152MWS103KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
