This 15nF film capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 275V and an AC voltage of 310V. The capacitor is packaged in a radial configuration with through hole mounting and is compliant with RoHS regulations. The dielectric material is polypropylene, and the capacitor is rated for X2 applications.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 153MKP275KE technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
No datasheet is available for this part.