This 15nF polyester film capacitor features a radial package with through hole mount and is rated for 160V AC and 250V DC. It has a tolerance of 10% and is compliant with RoHS regulations. The capacitor is suitable for use in a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 153MSR250K technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.