The 154MKP275KG4 is a 150nF PP film capacitor with a 10% tolerance and a maximum operating temperature of 110°C. It is designed for through hole mounting and is packaged in bulk. This capacitor is RoHS compliant and features a radial package with PC pins. It has a minimum operating temperature of -40°C and a voltage rating of 310V AC.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 154MKP275KG4 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
No datasheet is available for this part.