The 154MPW400K is a 150nF film capacitor with a 10% tolerance, rated for 400V DC and 220V AC. It features a PP dielectric material and is packaged in a bulk axial configuration with PC pins for termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 154MPW400K technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Length | 1.142inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPW |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.