The 154MWR100K is a 150nF polyester film capacitor with a voltage rating of 100V and a tolerance of 10%. It is available in an axial package with through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
CDE Illinois Capacitor 154MWR100K technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 154MWR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.