
This 1.5uF PP film capacitor is designed for general-purpose applications. It features a radial package with a through hole mount and a PCB mount, making it suitable for a variety of circuit designs. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
CDE Illinois Capacitor 155MABA01KIS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Dissipation Factor | 0.06% |
| Height | 1.024inch |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Length | 1.555inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 15mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 155MABA01KIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
