The 155MPW400K film capacitor from CDE Illinois Capacitor features a capacitance of 1.5uF with a tolerance of 10%. It has a voltage rating of 400V and is designed for use in applications where a high level of reliability is required. The capacitor is packaged in a bulk format and is suitable for use in through hole mounting applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
CDE Illinois Capacitor 155MPW400K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 118mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPW |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 155MPW400K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.