CAP FILM 1.5UF 10% 100VDC RADIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 155MSR100K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1.179R |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.787inch |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.315inch |
| RoHS | Compliant |
No datasheet is available for this part.