CAP FILM 1.5UF 10% 63VDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 155MWR063K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Length | 0.807inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.