This 1.5uF PP film capacitor features a 10% tolerance and a maximum operating temperature of 85°C. It is designed for chassis mount applications and has a maximum operating voltage of 500V AC. The capacitor is rated for a DC voltage of 850V and has a seated height of 1.398 inches. It is available in bulk packaging and is not RoHS compliant.
CDE Illinois Capacitor 155PMB850KS technical specifications.
| Capacitance | 1.5uF |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.398inch |
| Length | 1.673inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PMB |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 850V |
| Width | 1.319inch |
| RoHS | Not Compliant |
No datasheet is available for this part.