1.5uF 850WV +-10% *NO Pb*
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 155PMB850KSP1 technical specifications.
| Capacitance | 1.5E-06F |
| Length | 42.5mm |
| RoHS Compliant | Yes |
| Thickness | 33.5mm |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
No datasheet is available for this part.