The 156MHBS35K2H is a 15uF film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 1.083inch and a seated height of 1.46inch. The capacitor is rated for 575V DC and has a tolerance of 10%. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 156MHBS35K2H technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.6mR |
| Height - Seated (Max) | 1.46inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 575V |
| Width | 0.866inch |
| RoHS | Compliant |
No datasheet is available for this part.