The 156MWR100K from CDE Illinois Capacitor is a 15uF polyester film capacitor with a 100V DC rated voltage and 63V AC voltage rating. It features a 10% tolerance and an equivalent series resistance of 118mR. The capacitor is available in an axial package with through hole and PCB mount options. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 156MWR100K technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 118mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 156MWR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.