This 150uF radial capacitor features a 35V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. The capacitor has an equivalent series resistance of 1.3263 ohms and can handle a ripple current of 3.4 amps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.3263R |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | ALG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |