This 150F film capacitor has a voltage rating of 2.5V and is available in a radial package with through hole mounting. It operates over a temperature range of -25°C to 70°C and has a tolerance of 50%. The capacitor is RoHS compliant and features a low ESR of 22mR.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 157DER2R5SCP technical specifications.
| Capacitance | 150F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.