This 150uF radial aluminium electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is RoHS compliant and has a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 10mm and a height of 25mm. The lead pitch is 5mm. The capacitor is not Reach SVHC compliant.
CDE Illinois Capacitor 157KXM063M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 884mR |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 157KXM063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
