ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 6.3V, 20%, RADIAL; Product Range:KXM Series; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Diameter:5mm; ESR:2.432ohm; Height:11mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 157KXM6R3M technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.43R |
| Height | 11mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.