LBA Series 150 uF 350 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 157LBA350M2CD technical specifications.
| Capacitance | 150uF |
| Lead Free | Lead Free |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.