This 150uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It features a radial package with surface mount capabilities and is designed for operation between -40°C and 105°C. The capacitor has an equivalent series resistance of 1.55 ohms. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 157SVH050MGE technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.55R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.