The 157UVR6R3MEW is a 150uF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 1000. The capacitor's equivalent series resistance (ESR) is 1.3263 ohms and it can handle a ripple current of 1.62A.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 157UVR6R3MEW technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.3263R |
| Height - Seated (Max) | 0.248inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.