This 1.5mF aluminum electrolytic capacitor has a radial package with a 0.5mm diameter and 15mm lead length. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a 20% tolerance and a maximum operating voltage of 16V. It is available in bulk packaging and features a through-hole termination for PCB mounting.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 158KXM016M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 176.8mR |
| Impedance | 53mR |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
