
The 158KXM025M is a 1.5mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 0.5mm diameter and 15mm lead length. The capacitor has a dissipation factor of 0.16% and an ESR of 154.7mR. It is rated for operation between -55°C and 105°C and is available in bulk packaging. The 158KXM025M is RoHS compliant and suitable for through-hole mounting on a PCB.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 158KXM025M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 154.7mR |
| Impedance | 45mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
