Capacitor; Al Electrolytic; 1500uF; 35VDC; 20%; Radial; 12.5mmDia.; 35.5mmL; 44VDC
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 158KXM035M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 132.6mR |
| Impedance | 39mR |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.