The 158LMU063M2CC is a 1.5mF aluminum electrolytic capacitor with a 63V voltage rating. It features a radial package with through hole mounting and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. Its equivalent series resistance is 165.79mR, and it can handle a ripple current of 1.4A.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 158LMU063M2CC technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 165.79mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | LMU |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.