CDE Illinois Capacitor 159LBA025M2CG technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 33.157mR |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | LBA Series |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 159LBA025M2CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.