Capacitor; Alum Electrolytic; 0.015 F; 20%; 35 VDC; Snap-In; 30x40mm; ESR 0.027631 Ohms
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 159LBA035M2DF technical specifications.
| Capacitance | 15mF |
| Package/Case | 015 |
| ESR (Equivalent Series Resistance) | 27.631mR |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.