Capacitor; Alum Electrolytic; 0.015 F; 20%; 35 VDC; Snap-In; 35x35mm; ESR 0.027631 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 159LBA035M2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 159LBA035M2EE technical specifications.
| Capacitance | 15mF |
| Package/Case | 015 |
| ESR (Equivalent Series Resistance) | 27.631mR |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 159LBA035M2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.