CAP ALUM 15000UF 20% 35V SNAP
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 159LBB035M2DF technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 27.63mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 5.07A |
| RoHS Compliant | No |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.