
Radial aluminum electrolytic capacitor, 180µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a low ESR of 921mΩ and impedance of 140mΩ, supporting a ripple current of 1.19A. Operates across a wide temperature range from -55°C to 105°C. Through-hole mounting for PCB applications.
Sign in to ask questions about the CDE Illinois Capacitor 187KXM050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 187KXM050M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 921mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 140mR |
| Lead Length | 15mm |
| Lead Pitch | 0.138inch |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 187KXM050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
