This 1.8mF aluminum electrolytic capacitor has a 35V voltage rating and a 20% tolerance. It is packaged in a radial lead style and is designed for through hole mounting. The capacitor's maximum operating temperature is 105°C and minimum operating temperature is -55°C. It is lead free and RoHS compliant.
CDE Illinois Capacitor 188KXM035M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110.5mR |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 188KXM035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.