
SUPERCAPACITOR ALUM ELECT 200F 2.7V, 20%, RAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 207DCN2R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 207DCN2R7M technical specifications.
| Capacitance | 200F |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCN |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 207DCN2R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.