
The 224MABA01KGS is a 220nF film capacitor with a 10% tolerance, rated for 775V and operating within a temperature range of -40°C to 100°C. It has a radial package with a 5mm lead length and 22.5mm lead pitch, suitable for through-hole mounting. This capacitor is compliant with RoHS regulations and is packaged in bulk.
CDE Illinois Capacitor 224MABA01KGS technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 775V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.
