CAP 3F -20% +50% 2.5V T/H
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 305DER2R5SFU technical specifications.
| Capacitance | 3F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.