This 3uF film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is a radial through hole component with a height of 30mm and a lead pitch of 1.476inch. The capacitor is RoHS compliant and has a tolerance of 10%. It is packaged in bulk and has a DC rated voltage of 800V.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 305MABA01KJS technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Length | 5mm |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 22mm |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 0.866inch |
| RoHS | Compliant |
No datasheet is available for this part.