
Capacitor; Motor Run Film; 3uF; Radial; 39.5mmL; 26mmH; 15mmT; 575VDC; 680SVDC; 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 305MABA02KIS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 305MABA02KIS technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 1.024inch |
| Lead Length | 5mm |
| Lead Pitch | 35mm |
| Length | 1.555inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 15mm |
| Tolerance | 10% |
| Voltage Rating | 575V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 305MABA02KIS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
