This 3uF radial film capacitor features a polypropylene dielectric material and a maximum operating temperature of 100°C. It is designed for through hole mounting and has a lead pitch of 1.083inch. The capacitor is RoHS compliant and has a tolerance of 10%. It is suitable for use in a variety of applications, including those requiring high voltage ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11.9mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 900V |
| Width | 0.591inch |
| RoHS | Compliant |