
This 3uF film capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a lead-free component with a termination of PC pins and a lead length of 35mm. The capacitor is packaged in a bulk package and is compliant with RoHS regulations. It has an ESR of 4.2mR and a tolerance of 10%. The capacitor is suitable for use in a variety of applications due to its high voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 305PHC600K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Length | 1.811inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 305PHC600K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
