CDE Illinois Capacitor 305PPA700KR technical specifications.
| Capacitance | 3F |
| Package/Case | Axial |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.2R |
| Lead Length | 35mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 305PPA700KR to view detailed technical specifications.
No datasheet is available for this part.