This 30uF film capacitor has a 10% tolerance and is rated for 700V. It features a radial package with through hole mounting and is made with a polypropylene dielectric material. The capacitor has an equivalent series resistance of 4 milliohms and is RoHS compliant. It operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| Width | 1.181inch |
| RoHS | Compliant |