PHB Series 250V 30uF 42.5X45MM LS=37.5MM Metallized Polyproylene Film Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 306PHB250K6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30uF |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 306PHB250K6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.