This 3.3nF film capacitor from CDE Illinois Capacitor features a radial package with a through hole mount, suitable for operating temperatures between -55°C and 105°C. It has a voltage rating of 700V AC and a DC rated voltage of 2kV. The capacitor is made with a polypropylene dielectric material and has a tolerance of 10%. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |