The 333MKP275KE is a 30nF film capacitor with a DC rated voltage of 275V and a tolerance of 10%. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 110°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |