The 333PPR102KE is a 30nF PP film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a radial package with PC pins and is RoHS compliant. This capacitor is suitable for use in a variety of applications, including those requiring high voltage ratings and tight capacitance tolerances.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |